| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-558-158 |
307-017-558-158
| Heilind Number: | EDA307-017-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector with a single row layout and 17 positions ensures efficient signal transmission. With a contact material of durable copper alloy and a housing made of UL 94V-0 thermoplastic polyester, it guarantees reliable performance even in challenging environments. The right-angle mount orientation and a pitch of .156 inches offer flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Trust in this essential component for optimal functionality and longevity in your electronic systems.

