| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-559-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-559-103 |
307-017-559-103
| Heilind Number: | EDA307-017-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-559-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 17 positions, it offers ample room for versatile connections. The Copper Alloy contact material ensures reliable performance, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation adds flexibility to your design, making it a perfect choice for your connectivity needs. Upgrade your setup today with this high-quality connector.

