| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-559-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-559-104 |
307-017-559-104
| Heilind Number: | EDA307-017-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-559-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance circuit connectivity with this Card Edge Connector, a vital component for seamless board-to-board PCB integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a single row design and 17 positions, it offers ample connectivity options for your electronic systems. The right-angle mount orientation allows for space-efficient installation, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for optimal functionality. Trust in its quality for your connectivity needs.

