| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-559-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-559-108 |
307-017-559-108
| Heilind Number: | EDA307-017-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-559-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless integration. Designed for high-performance applications, this connector boasts a reliable contact material of Copper Alloy, ensuring stable and efficient transmission. With a pitch of .156 in and 17 positions, it allows for precise and secure connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its right-angle mount orientation and single-row configuration offer flexibility in installation, while the operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your PCB design with this essential connector, perfect for demanding industrial and electronic systems.

