| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-559-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-559-178 |
307-017-559-178
| Heilind Number: | EDA307-017-559-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-559-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, ideal for efficient PCB connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with a maximum amperage of 5 A. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing cater to precise PCB layout requirements. Operating seamlessly in a wide temperature range from -40 to 105 °C, this green connector guarantees optimal performance in diverse environmental conditions. Trust in its quality for seamless board-to-board connections in your electronic assemblies.

