| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-400-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-400-202 |
307-018-400-202
| Heilind Number: | EDA307-018-400-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-400-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronics assembly. Featuring a vibrant green color, this connector boasts a durable construction, with housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and performance. With two rows of contacts made from copper alloy, it ensures reliable power transmission, perfect for high-amperage applications with a capacity of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB placement, offering 18 positions for versatile connectivity. Designed for straight mounting orientation, it enables efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in diverse environments. Upgrade your electronic devices with this essential component, now available for seamless integration.

