| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-400-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-400-204 |
307-018-400-204
| Heilind Number: | EDA307-018-400-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-400-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With two rows of copper alloy contacts, each offering 18 positions at a pitch of .156 inches, it guarantees secure and stable connections. Meeting stringent quality standards, it can handle an amperage of 5 A and operates smoothly in temperatures ranging from -40 to 105 °C. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze, making it an essential choice for your electronic projects. Elevate your connectivity game with this high-performance Card Edge Connector.

