| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-400-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-400-212 |
307-018-400-212
| Heilind Number: | EDA307-018-400-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-400-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a double-row configuration and a pitch of .156 inches, it offers 18 positions for secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance even in demanding environments. Trust in this green-colored connector to deliver optimal power transmission, with an amperage rating of 5A. Perfect for various applications in the electronics industry, it guarantees precision and durability in every connection. Upgrade your devices with this essential component, elevating performance and functionality.

