| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-401-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-401-104 |
307-018-401-104
| Heilind Number: | EDA307-018-401-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-401-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. With a single row design, it offers 18 positions for seamless board-to-board connections. The copper alloy contacts provide efficient power transmission, rated up to 5A. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability. Perfect for professionals in need of high-quality PCB connectors, it's an essential component for any project.

