| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-401-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-401-158 |
307-018-401-158
| Heilind Number: | EDA307-018-401-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-401-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek design in vibrant green. Engineered for high performance, this connector boasts a contact material of durable Copper Alloy, ensuring reliable power transfer. With a pitch of .156 inches and 18 positions, it offers seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing guarantees both safety and longevity, even in extreme environments with an operating temperature range of -40 to 105°C. Perfect for board-to-board connections, its straight mount orientation and single-row configuration make installation a breeze. Upgrade your setup with this essential component, a must-have in any electronics enthusiast's toolkit.

