| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-405-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-405-178 |
307-018-405-178
| Heilind Number: | EDA307-018-405-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-405-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5 A. With a single row configuration and 18 positions, it offers convenient connectivity in a compact form factor, while its .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for a range of applications in the connector, PCB, and electronics industries.

