| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-420-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-420-201 |
307-018-420-201
| Heilind Number: | EDA307-018-420-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-420-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this durable Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both performance and safety. With two rows of precision-engineered contacts made of Copper Alloy, it guarantees reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, enabling efficient data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for high-speed board-to-board connections, this connector is a crucial component for electronic systems. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

