| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-420-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-420-208 |
307-018-420-208
| Heilind Number: | EDA307-018-420-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-420-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 5A, it accommodates high-power applications with ease. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient data transmission. Offering 18 positions for optimal connectivity, this connector guarantees seamless operation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a vital component in various electronic systems. Trust in our card edge connector for robust and dependable connectivity solutions.

