| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-422-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-422-202 |
307-018-422-202
| Heilind Number: | EDA307-018-422-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-422-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With two rows of copper alloy contacts, it ensures seamless data transfer and power delivery. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Boasting 18 positions and a straight mount orientation, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB with this essential component and experience seamless connectivity like never before.

