| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-422-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-422-278 |
307-018-422-278
| Heilind Number: | EDA307-018-422-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-422-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable and efficient solution for PCB assemblies. Featuring a vibrant green color, this connector is designed for seamless integration, offering two rows of 18 positions each for optimal connectivity. Built to withstand industrial environments, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure transmission with a 5A amperage capacity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB setups with this essential component, meeting your connectivity needs with ease.

