| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-425-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-425-102 |
307-018-425-102
| Heilind Number: | EDA307-018-425-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-425-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding industrial environments. With a pitch of .156 inches and 18 positions, it offers ample connectivity options for your applications. This green connector, designed for straight mounting orientation, guarantees easy installation. Operating efficiently within a wide temperature range of -40 to 105°C, it is suitable for various electronic systems. Trust in its high amperage rating of 5A for safe and efficient power transmission. Upgrade your PCB assemblies with this essential connector for robust and dependable connectivity solutions.

