| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-425-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-425-103 |
307-018-425-103
| Heilind Number: | EDA307-018-425-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-425-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a reliable and efficient solution for seamless electronic integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures optimal performance even in demanding environments. With a single row design and 18 positions, it offers ample space for secure PCB to PCB connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for a seamless and efficient connectivity solution. Elevate your electronic projects with this essential component.

