| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-431-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-431-102 |
307-018-431-102
| Heilind Number: | EDA307-018-431-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-431-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Featuring a vibrant green color, this connector is not only visually striking but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its single row design, crafted with precision using Copper Alloy contact material, ensures optimal performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transfer across 18 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional or DIY project.

