| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-431-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-431-104 |
307-018-431-104
| Heilind Number: | EDA307-018-431-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-431-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, it adds a touch of visual distinction while offering superior performance. Engineered for reliability, this connector boasts a high amperage capacity of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robustness and durability in various operating environments. With a single row configuration and 18 positions, it facilitates efficient signal transmission between boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you require a straight or right-angle mount orientation, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. Elevate your PCB connectivity with this essential component, a must-have in any electronics assembly toolkit.

