| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-440-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-440-258 |
307-018-440-258
| Heilind Number: | EDA307-018-440-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-440-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both performance and visibility. With a robust amperage rating of 5 A, it guarantees reliable power transmission. The copper alloy contacts, arranged in two rows with a .156-inch pitch and .2-inch row spacing, provide a secure and efficient interface for your circuitry. Offering 18 positions for versatile connectivity options, this connector is ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in diverse environments. Upgrade your board-to-board connections with this essential component, a must-have in any electronic setup.

