| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-441-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-441-168 |
307-018-441-168
| Heilind Number: | EDA307-018-441-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-441-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 18 positions, ensuring reliable connectivity in your electronic devices. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector provides optimal conductivity. Its compact design, with a row spacing of .2 inches, allows for efficient PCB layout. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this essential component.

