| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-447-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-447-107 |
307-018-447-107
| Heilind Number: | EDA307-018-447-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-447-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in board-to-board applications. Featuring a vibrant green hue, this connector not only stands out visually but also boasts high performance, with a robust UL 94V-0 Thermoplastic Polyester housing ensuring durability. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the 18 positions and 1 row layout offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and applications. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector is the perfect choice for secure and efficient PCB connections.

