| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-447-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-447-158 |
307-018-447-158
| Heilind Number: | EDA307-018-447-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-447-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a single row with 18 positions for effective signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Trust in this connector for secure and efficient electronic connections.

