| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-454-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-454-108 |
307-018-454-108
| Heilind Number: | EDA307-018-454-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-454-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Boasting a vibrant green color, this connector not only stands out visually but also offers unrivaled performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various environments. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage capacity accommodating high-power applications. Featuring a single row design with 18 positions and a pitch of .156 inches, it enables precise and secure connections. The right-angle mount orientation and compact footprint make it ideal for space-restricted PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Trust in its quality and craftsmanship to bring efficiency to your electronic assemblies. Elevate your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Boasting a vibrant green color, this connector not only stands out visually but also offers unrivaled performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various environments. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage capacity accommodating high-power applications. Featuring a single row design with 18 positions and a pitch of .156 inches, it enables precise and secure connections. The right-angle mount orientation and compact footprint make it ideal for space-restricted PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Trust in its quality and craftsmanship to bring efficiency to your electronic assemblies.

