| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-455-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-455-202 |
307-018-455-202
| Heilind Number: | EDA307-018-455-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-455-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also delivers exceptional performance. With a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission. Featuring two rows and 18 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectors with this essential component for enhanced connectivity and functionality.

