| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-455-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-455-204 |
307-018-455-204
| Heilind Number: | EDA307-018-455-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-455-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green hue, this connector not only offers visual appeal but also ensures easy identification within your setup. Crafted with precision, it guarantees reliable performance, with a current rating of 5 A for efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, prioritizes safety and durability in all operating conditions. With two rows and 18 positions, it provides ample connectivity options for your PCB layout. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation allows for straightforward assembly, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your board-to-board connections with this high-quality Card Edge Connector.

