| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-455-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-455-207 |
307-018-455-207
| Heilind Number: | EDA307-018-455-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-455-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and 18 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise positioning on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your PCB connections with this versatile connector, perfect for applications in industries like telecommunications, computing, and automotive.

