| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-455-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-455-268 |
307-018-455-268
| Heilind Number: | EDA307-018-455-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-455-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring two rows and eighteen positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation onto PCBs. Designed for straight mount orientation, it seamlessly integrates into your circuitry. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.

