| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-457-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-457-108 |
307-018-457-108
| Heilind Number: | EDA307-018-457-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-457-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Streamline your PCB connections with our Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, ensures reliable performance in various environments. With a pitch of .156 inches and a single row design featuring 18 positions, it facilitates seamless board-to-board connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission at an amperage of 5A. Engineered for versatility, this connector offers right-angle mount orientation, optimizing space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Upgrade your connectivity solutions with this essential component.

