| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-457-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-457-178 |
307-018-457-178
| Heilind Number: | EDA307-018-457-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-457-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board PCB connections, it boasts a single-row configuration with 18 positions and a pitch of .156 inches. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it offers reliable performance in a wide operating temperature range from -40 to 105 °C. The green connector with a right-angle mount orientation is not only functional but also visually appealing. With an amperage rating of 5 A, it ensures efficient power transfer, making it an essential component for your electronic projects.

