307-018-458-107

Heilind Number:EDA307-018-458-107
Manufacturer:EDAC
Manufacturer Number:307-018-458-107
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-018-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-018-458-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for maximum efficiency, this connector features a single row housing with 18 positions, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish. The contact material is Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. The right-angle mount orientation adds versatility, making it a perfect fit for various PCB applications. Trust in its 5A amperage capacity and sturdy construction for robust and dependable connectivity solutions.