| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-458-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-458-168 |
307-018-458-168
| Heilind Number: | EDA307-018-458-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-458-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 18 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in operation. The copper alloy contact material guarantees efficient power transmission while the right angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial environments where performance is paramount. Upgrade your connectivity solutions with this essential component.

