| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-458-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-458-178 |
307-018-458-178
| Heilind Number: | EDA307-018-458-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-458-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features 18 positions in a single row configuration, ensuring efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its green color and right-angle mount orientation make it easy to identify and install. Trust in this connector for secure and efficient PCB connections in your electronic projects.

