| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-458-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-458-204 |
307-018-458-204
| Heilind Number: | EDA307-018-458-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-458-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers efficient power transfer at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the right-angle mount orientation facilitates seamless installation. Boasting 18 positions, it provides ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for board-to-board PCB applications, it's a must-have component for your electronic projects.

