| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-459-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-459-112 |
307-018-459-112
| Heilind Number: | EDA307-018-459-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-459-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row layout with 18 positions, ensuring optimal performance. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers enhanced safety. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for various applications. Its right-angle mount orientation provides flexibility in installation, and with an amperage rating of 5A, it's suitable for powering your devices efficiently. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.

