| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-459-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-459-168 |
307-018-459-168
| Heilind Number: | EDA307-018-459-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-459-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 18 positions for efficient signal transmission. The green housing, made from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during installation. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation allows for flexible PCB layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-performance connector.

