| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-459-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-459-203 |
307-018-459-203
| Heilind Number: | EDA307-018-459-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-459-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Green Card Edge Connector, meticulously designed for optimal performance in various electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in both residential and industrial settings. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its right-angle mount orientation and 2-row configuration with 18 positions allow for seamless integration onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Elevate your PCB design with this high-quality connector, perfect for demanding environments.

