| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-460-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-460-202 |
307-018-460-202
| Heilind Number: | EDA307-018-460-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-460-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our high-performance Card Edge Connector, essential for seamless board-to-board PCB connections. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures durability and reliability in any application. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 18 positions, it guarantees secure and efficient connectivity. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this connector for all your PCB interconnection needs.

