| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-460-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-460-204 |
307-018-460-204
| Heilind Number: | EDA307-018-460-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-460-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a pitch of .156 inches and two rows of 18 positions, it offers seamless integration for your electronic components. The copper alloy contacts guarantee efficient power transmission, while the green color adds a touch of distinction to your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.

