| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-501-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-501-101 |
307-018-501-101
| Heilind Number: | EDA307-018-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-501-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance. With a single row design featuring 18 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient power transmission, while the 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your projects. Elevate your connectivity experience with this essential component.

