| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-505-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-505-158 |
307-018-505-158
| Heilind Number: | EDA307-018-505-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-505-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability in various operating environments. With a single row layout and 18 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Suitable for straight mounting orientation, it accommodates a maximum amperage of 5A. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse electronic applications. Trust in its quality to streamline your PCB assembly process with ease.

