| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-520-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-520-208 |
307-018-520-208
| Heilind Number: | EDA307-018-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-520-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed with precision and durability in mind, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance under various conditions. The connector boasts a contact material of Copper Alloy, offering excellent conductivity. With two rows and 18 positions, it provides ample connectivity options for your PCB boards. The pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in your electronic setups.

