Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-018-521-101 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 18 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-018-521-101 |
307-018-521-101
Heilind Number: | EDA307-018-521-101 |
Manufacturer: | EDAC |
Manufacturer Number: | 307-018-521-101 |
ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, designed for seamless integration into your electronic assembly, features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration and a pitch of .156 inches, it offers reliable performance for your circuitry. Constructed with high-quality Copper Alloy contacts, it ensures efficient power transmission, rated for up to 5A. Boasting 18 positions and a row spacing of .2 inches, it facilitates intricate PCB layouts with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.