| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-521-168 |
307-018-521-168
| Heilind Number: | EDA307-018-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-521-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout, it offers 18 positions for optimal connectivity. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. RoHS compliant for environmental responsibility, it guarantees both performance and sustainability in your projects. Upgrade your PCB connections with this essential component.

