| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-522-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-522-204 |
307-018-522-204
| Heilind Number: | EDA307-018-522-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-522-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 18 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your PCB connections with this high-quality component.

