| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-522-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-522-207 |
307-018-522-207
| Heilind Number: | EDA307-018-522-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-522-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a 5 A amperage rating, it offers efficient power transmission while its Copper Alloy contacts guarantee stable signal conductivity. Boasting a pitch of .156 inches and accommodating 18 positions across 2 rows, it facilitates high-density installations with ease. The straight mount orientation and a broad operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various electronic applications, this green connector is a must-have component for your projects.

