| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-522-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-522-208 |
307-018-522-208
| Heilind Number: | EDA307-018-522-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-522-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 18 positions, it facilitates efficient data transfer, while the copper alloy contact material guarantees robust and consistent connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB, making it ideal for various electronic applications. Designed for straight mounting orientation, it ensures easy installation and compatibility. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments, making it a versatile choice for your connectivity needs.

