307-018-522-258

Heilind Number:EDA307-018-522-258
Manufacturer:EDAC
Manufacturer Number:307-018-522-258
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-018-522-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-018-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration. Designed with precision and durability in mind, this connector features a vibrant green color and boasts a 5 A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and compliance with industry standards. With two rows and 18 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Upgrade your setup with this essential connector for seamless performance.