| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-524-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-524-212 |
307-018-524-212
| Heilind Number: | EDA307-018-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-524-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and a total of 18 positions, it offers ample space for secure and efficient connections. Each contact is meticulously crafted from Copper Alloy, ensuring reliable conductivity. The connector's .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in demanding conditions. Trust in this connector for superior board-to-board connectivity in your electronic projects.

