| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-527-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-527-107 |
307-018-527-107
| Heilind Number: | EDA307-018-527-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-527-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row configuration and 18 positions, it accommodates multiple connections with ease. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Suitable for straight mounting orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance in both extreme cold and hot conditions. Upgrade your PCB assemblies with this essential component for enhanced functionality and connectivity.

